您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS2378EVM-105 . - 

Evaluation Board, PoE High-Power PD Interface, AUX Control

TPS2378EVM-105 . - Evaluation Board, PoE High-Power PD Interface, AUX Control
TPS2378EVM-105 . - Evaluation Board, PoE High-Power PD Interface, AUX Control

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS2378EVM-105 .
訂購代碼:
2379427

產品總覽

The TPS2378EVM-105 is an Evaluation Module for evaluate the operation and performance of the TPS2378, an IEEE 802.3at PoE high-power PD interface with AUX control. The board is designed to look like the front end of any power over Ethernet (PoE) PD module. An RJ-45 connector is provided to connect directly to an Ethernet cable with a power sourcing equipment (PSE) driving it on the other end. The board also accepts power applied using a stand-alone power supply.
  • 100V, 0.5R Hotswap MOSFET
  • 15/8kV System-level ESD capability
  • DC/DC converter enable
  • Adapter priority input
  • IEEE 802.3at type-2 hardware classification with status flag

應用

Test & Measurement, Industrial

產品訊息

:
Texas Instruments
:
TPS2378
:
Power Management
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Eval Board TPS2378
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

存貨供應完畢便停止銷售

3 件可在 3 - 4 個工作日內出貨
NT$2,153.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,153.41