您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS2540EVM-623 . - 

Evaluation Module, USB Charging Controller / Host Charging Ports & Dedicated Charging Ports

TPS2540EVM-623 . - Evaluation Module, USB Charging Controller / Host Charging Ports & Dedicated Charging Ports

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS2540EVM-623 .
訂購代碼:
2334186

產品總覽

The TPS2540EVM-623 is a fully assembled and tested evaluation module for TPS2540 USB Charging Port Power Switch and Controller. The board also supports for TPS2540A/41/41A family of devices. The TPS2540 is a combination of current limited USB port power switch with a USB 2.0 high speed data line (D+/D-) switch and a USB charging port identification circuit. The wide bandwidth (2.6GHz) data line switch also features low capacitance and low on resistance, allowing signals to pass with minimum edge and phase distortion. The TPS2540 monitors D+ and D-, providing the correct hand shaking protocol with compliant client device. CTL1-CTL3 logic inputs are used to select one of the various charge modes provided by the TPS2540. These charge modes allow the host device to actively select between Dedicated Charging Port (wall adapter emulation), charging downstream port (active USB 2.0 data communications with 1.5A support), or Standard Downstream Port USB 2.0 Mode.
  • USB charging port power switch and controller
  • Meets battery charging specification BC1.2 for DCP and CDP
  • Meets Chinese telecommunications industry 2.0 standard YD/T 1591-2009
  • Compatible with USB 2.0 and 3.0 power switch requirements
  • Adjustable current limit, 230mA to 2800mA typical
  • Fast over current response 1.5µS typical
  • 73mR high Side MOSFET
  • 2.6GHz bandwidth USB 2.0 data switch
  • OUT discharge through CTLx=000 (TPS2540/40A) or DSC (TPS2541/41A)
  • Longer detach detection time (TPS2540A/41A) supporting additional legacy devices

應用

Communications & Networking, Portable Devices, Consumer Electronics, Power Management

警告

This EVM should be operated within the input voltage range of 0V to 5.5V and the output voltage range of 0V to 5.5V. Exceeding the specified input voltage range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS2540
:
Power Management
:
USB Charging Port Power Switch & Controller
:
-
:
-
:
-
:
Evaluation Module TPS2540, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,929.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,929.00