您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS2546EVM-064 . - 

Evaluation Board, USB Charging Port Power Switch and Controller

TPS2546EVM-064 . - Evaluation Board, USB Charging Port Power Switch and Controller
TPS2546EVM-064 . - Evaluation Board, USB Charging Port Power Switch and Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS2546EVM-064 .
訂購代碼:
2379444

產品總覽

The TPS2546EVM-064 evaluation module (EVM) helps designers evaluate the performance of TPS2546 device. The TPS2546 is a USB charging port controller and power switch with an integrated USB 2.0 high speed data line (D+/D-) switch. It provides the electrical signatures on D+/D- to support charging schemes listed under device feature section. Tests charging of popular mobile phones, tablets and media devices is possible with the TPS2546 to ensure compatibility with both BC1.2 compliant and non BC1.2 compliant devices. In addition to charging popular devices, the TPS2546 also supports two distinct power management features, namely power wake and port power management (PPM) via the STATUS pin. Power wake allows for power supply control in S4/S5 charging and PPM the ability to manage port power in a multi port application. Additionally, system wake up (from S3) with a mouse/keyboard (both low speed and full speed) is fully supported in the TPS2546.
  • Compatible with USB 2.0 and 3.0 power switch requirements
  • Adjustable current limit of 230mA to 2800mA
  • 73mohm high side MOSFET
  • 2.6GHz bandwidth USB 2.0 data switch
  • Screw jack type input and output connectors
  • Jumper for device enable input
  • Supports USB 3.0 data pass through
  • Meets Chinese telecommunications industry 2.0 standard YD/T 1591-2009
  • Fast overcurrent response of 1.5µs typical

應用

Communications & Networking, Consumer Electronics, Portable Devices, Power Management

註腳

This evaluation module is not a finished electrical equipment and not intended for consumer use.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Texas Instruments
:
TPS2546
:
Power Management
:
USB Charging Port Power Switch & Controller
:
-
:
-
:
-
:
Eval Board TPS2546
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

5 有存貨

存貨供應完畢便停止銷售

5 件可在 3 - 4 個工作日內出貨
NT$1,098.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,098.69