您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

TPS3808G25DBVT

Voltage Supervisor 2.5V, Manual Reset, Active-Low Reset, 1.7V-6.5Vin, SOT-23-6

TEXAS INSTRUMENTS TPS3808G25DBVT
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS3808G25DBVT
訂購代碼:
3123934

產品總覽

The TPS3808G25DBVT is a Supervisory Circuit with active-low open-drain output and manual reset input. The microprocessor supervisory circuit monitors system voltages from 0.4 to 5V, asserting an open-drain /RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (/MR) pin drops to a logic low. The /RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (/MR) return above the respective thresholds. The TPS3808 device uses a precision reference to achieve 0.5% threshold accuracy for VIT<=3.3V. The reset delay time can be set to 20ms by disconnecting the CT pin, 300ms by connecting the CT pin to VDD using a resistor or can be user-adjusted between 1.25ms and 10s by connecting the CT pin to an external capacitor.
  • power-ON reset generator
  • Programmable time delay
  • 2.4µA Typical very low quiescent current
  • 0.5% Typical high threshold accuracy
  • Green product and no Sb/Br

應用

Computers & Computer Peripherals, Portable Devices, Power Management

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
5V

:
1Monitors

:
1.7V

:
6.5V

:
Manual, Active-Low

:
SOT-23

:
6Pins

:
300ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包裝類型 複捲式包裝

31 有存貨 需要更多?

31 UK 有庫存,可在 3-4 個工作日內交貨

NT$57.44

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$57.44
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$51.91
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$49.14
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$47.95
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --