您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

TPS3824-50DBVR

Supervisor, 5.5 V Supply, 4.55 V Threshold, 0.2 s Delay, Active-High/Low, Push-Pull, SOT-23-5

TEXAS INSTRUMENTS TPS3824-50DBVR
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS3824-50DBVR
訂購代碼:
3123973

產品總覽

The TPS3824-50DBVR is a Voltage Supervisor with active-high and active-low push-pull output. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps /RESET active low as long as VDD remains less than the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage (VIT- + VHYS). When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. It has a fixed-sense threshold voltage, VIT-, set by an internal voltage divider.
  • power-ON reset generator
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

應用

Sensing & Instrumentation, System Monitoring

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
4.55V

:
1Monitors

:
1.1V

:
5.5V

:
Active-High, Active-Low, Push-Pull

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包裝類型 條帶式包裝

開放補貨預購

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$41.47

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$41.47
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$36.98
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$35.10
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$33.89
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --