您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

TPS386596L33DGKT

Voltage Monitor, 4 Monitors, 1.8V-6.5V supply, 50 ms Delay, Active-Low Reset, VSSOP-8

TEXAS INSTRUMENTS TPS386596L33DGKT
×

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS386596L33DGKT
訂購代碼:
3123995

產品總覽

The TPS386596L33DGKT is a quad Voltage Supervisor with active-low open-drain output and manual reset input. The TPS386596 device monitors four power rails and asserts the RESET signal when any of the SENSE inputs drop below the respective thresholds. SVS-1 can be used to monitor a 3.3V nominal power supply with no external components required. SVS-2, SVS-3 and SVS-4 are adjustable using external resistors and can be used to monitor any power-supply voltage higher than 0.4V. All SENSE inputs have a threshold accuracy of 0.25% (typical). The TPS386596L33 also has an active-low manual reset (MR) that can assert the RESET signal as desired by the application.
  • 0.25% Typical threshold accuracy
  • 7µA Typical very low quiescent current
  • Green product and no Sb/Br

應用

Automation & Process Control, Sensing & Instrumentation

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
-

:
4Monitors

:
1.8V

:
6.5V

:
Manual, Active-Low

:
VSSOP

:
8Pins

:
50ms

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包裝類型 條帶式包裝

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2022/10/31

有貨時通知我

NT$90.61

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$90.61
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$81.70
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$77.09
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$68.16
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --