您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS40170EVM-578 . - 

Evaluation Module for TPS40170 Synchronous PWM Buck Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS40170EVM-578 .
訂購代碼:
2334188

產品總覽

The TPS40170EVM-578 is an evaluation module designed to use an unregulated bus voltage between 10V and 60V to provide a regulated 5V output at up to 6A of load current. TPS40170EVM-578 is designed to demonstrate the TPS40170 controller in a typical wide input bus converter application while providing a number of non invasive test points to evaluate the performance and capabilities of the TPS40170 in a typical application. The TPS40170 is a full featured, synchronous PWM buck controller that operates at an input voltage between 4.5V and 60V and is optimised for high power density, high reliability DC/DC converter applications. The controller implements voltage mode control with input voltage feed forward compensation that enables instant response to input voltage change. The switching frequency is programmable from 100KHz to 600KHz. The TPS40170 has a complete set of system protection and monitoring features.
  • Wide input voltage range from 4.5V to 60V
  • 600mV reference voltage with 1% accuracy
  • Programmable UVLO and hysteresis
  • Voltage mode control with voltage feed forward
  • Programmable frequency between 100KHz and 600KHz
  • Low side FET sensing overcurrent protection and high side FET sensing short circuit protection
  • Programmable closed loop soft start
  • Supports pre biased outputs
  • Thermal shutdown at 165degrees C with hysteresis
  • 8.0V and 3.3V LDO output

應用

Power Management, Communications & Networking, Automotive

警告

This EVM should be operated within the input voltage range of 8V to 60V and the output voltage range of 2.5V and 6V. Exceeding the specified input voltage range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS40170
:
Power Management
:
Synchronous Buck Controller
:
Evaluation Module TPS40170, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

14 有存貨

存貨供應完畢便停止銷售

14 件可在 3 - 4 個工作日內出貨
NT$2,089.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,089.97