您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS40210EVM . - 

Current Mode Boost Controller Evaluation Module with N Channel FET Driver

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS40210EVM .
訂購代碼:
2115081

產品總覽

The TPS40210EVM is an evaluation module for TPS40210, a fixed frequency (600kHz) non synchronous boost converter providing fixed 24V output at up to 2A from a 12V input bus. The evaluation module is designed to start up from a single supply, so no additional bias voltage is required for start up. The module uses the TPS40210 non synchronous current mode control boost controller with integral N-channel FET driver. The evaluation module is designed to use a regulated 12V (+10% / -20%) bus to produce a regulated power rail at 24V at up to 2A of load current each. The evaluation module is designed to demonstrate the TPS40210 in a typical 12V bus system while providing a number of test points to evaluate the performance of the TPS40210 in a given application. The evaluation module can be modified to other input or output voltages by changing some of the components.
  • TPS40210EVM is designed to use a regulated 12V (+10% / -20%) bus
  • 24V fixed output voltage, adjustable with resistor change
  • 2Adc steady state output current
  • 600kHz switching frequency single SO 8 switching MOSFET and rectifier diode
  • Double sided two active layer PCB with all components on top side
  • Active converter area of less than 2.5square inch < 1.15 inch x 2.15 inch
  • Convenient test points for probing switching waveforms and non-invasive loop response testing

應用

Power Management, Consumer Electronics

產品訊息

:
Texas Instruments
:
TPS40210
:
Power Management - Voltage Regulator
:
Current Mode Boost Controller
:
Evaluation Module TPS40210EVM, Documents
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,153.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,153.41