您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TPS40305DRCT

DC/DC Controller, Voltage Mode, 3V to 20V, 1 Output, Synchronous Buck, 1.2MHz, VSON-10

TPS40305DRCT - DC/DC Controller, Voltage Mode, 3V to 20V, 1 Output, Synchronous Buck, 1.2MHz, VSON-10

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS40305DRCT
訂購代碼:
3123743

產品總覽

The TPS40305DRCT is a synchronous Buck Controller operates from 3 to 20V input. The controller implements a voltage-mode control architecture with input-voltage feed-forward compensation that responds instantly to a change in input voltage. The frequency spread spectrum (FSS) feature adds to the switching frequency, significantly reducing the peak EMI noise and making it much easier to comply with EMI standards. The TPS4030x offers design with a variety of user-programmable functions, including soft-start, overcurrent protection (OCP) levels and loop compensation. OCP level may be programmed by a single external resistor connected from the LDRV pin to circuit ground. During initial power on, the TPS4030x enters a calibration cycle, measures the voltage at the LDRV pin and sets an internal OCP voltage level. During operation, the programmed OCP voltage level is compared to the voltage drop across the low-side FET when it is on to determine whether there is an overcurrent condition.
  • High and low side FET RDS(on) current sensing
  • Programmable thermally compensated OCP levels
  • Programmable soft-start
  • 600mV 1% Reference voltage
  • Voltage feed-forward compensation
  • Supports pre-biased output
  • Frequency spread spectrum
  • Green product and no Sb/Br

應用

Power Management, Communications & Networking, Consumer Electronics

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
3V

:
20V

:
1 Output

:
85%

:
VSON

:
10Pins

:
1.2MHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

包裝類型 複捲式包裝

508 有存貨 需要更多?

508 件可在 3 - 4 個工作日內出貨

NT$78.73

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$78.73
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$70.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
25+ NT$66.72
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$53.38
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流