您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS40422EVM-091 . - 

Evaluation Board for Dual Channel, Synchronous Step Down DC/DC Converter, 4.5V to 20V Supply

TPS40422EVM-091 . - Evaluation Board for Dual Channel, Synchronous Step Down DC/DC Converter, 4.5V to 20V  Supply

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS40422EVM-091 .
訂購代碼:
2379470

產品總覽

The TPS40422EVM-091 is an evaluation module designed to evaluate the performance of the TPS40422 Dual output or multiphase synchronous buck controller with PMBus. The evaluation module is designed to use a regulated 8.0Vdc to 14.0Vdc bus to produce two regulated outputs. One output is 1.2Vdc at a maximum of 20A load current, and the other is 3.3V at a maximum of 15A load current. The evaluation module also features the CSD86350Q5D NexFET power block FETs. The evaluation module is designed to demonstrate the TPS40422 in a typical dual output application. The TPS40222 operates at 1.25MHz and supports up to 1.6A output loads. The output voltage can be programmed to as low as 0.8V. The TPS40222 utilises pulse by pulse current limit as well as frequency foldback to protect the converter during a catastrophic short circuited output condition.
  • 8V to 14V input voltage range
  • Two independent fixed outputs 1.2V at 20A and 3.3V at 15A
  • PMBus enabled analog controller
  • Programmable switching frequency 200KHz to 1MHz
  • Programmable soft start
  • Programmable over current protection
  • Inductor resistance or series resistance used for current sensing
  • Remote voltage sense amplifier on the primary 1.2V output
  • Voltage mode feedback control with voltage feed forward

應用

Power Management, Portable Devices, Embedded Design & Development

警告

This EVM should be operated within the input voltage range of 0V to 16V and the output voltage range of 0V and 6.3V. Exceeding the specified input voltage range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS40422
:
Power Management
:
Synchronous Buck Controller
:
Eval Board TPS40422
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,089.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,089.97