您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS53219EVM-690 - 

Evaluation Board for Wide-Input Voltage, Eco-mode™, Single, Synchronous, Step-Down Controller

TPS53219EVM-690 - Evaluation Board for Wide-Input Voltage, Eco-mode™, Single, Synchronous, Step-Down Controller

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS53219EVM-690
訂購代碼:
2379485

產品總覽

The TPS53219EVM-690 is an evaluation module for TPS53219. The TPS53219 is a small size, single buck controller with adaptive on time D CAP mode control. It provides a fixed 1.1V output at up to 25A from a 12V input bus. The TPS53219EVM-690 also uses the 5mm x 6mm power block MOSFET for high power density and superior thermal performance. The TPS53219EVM-690 is designed to use a regulated 12V bus to produce a regulated 1.1V output at up to 25A of load current. The evaluation module is designed to demonstrate the TPS53219 in a typical low voltage application while providing test points to evaluate the performance of the TPS53219.
  • 25A dc, steady state output current
  • Support prebias output voltage start up
  • High efficiency and high power density by using power block MOSFET
  • J1 for selectable switching frequency setting
  • J2 for selectable internal voltage servo soft Start
  • J3 for enable function
  • J6 for auto skip and forced CCM selection
  • Convenient test points for probing critical waveforms

應用

Embedded Design & Development, Communications & Networking, Portable Devices

警告

This EVM should be operated within the input voltage range of 8V to 14V and the output voltage range of 0.3V to 1.5V. Exceeding the specified input voltage range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS53219
:
Power Management
:
Synchronous Buck Controller
:
Eval Board TPS53219
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,089.97

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,089.97