您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS53353EVM-744 . - 

Evaluation Board for Synchronous Buck Converter With Eco-mode™ Control Scheme, 20-A

TPS53353EVM-744 . - Evaluation Board for Synchronous Buck Converter With Eco-mode™ Control Scheme, 20-A

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS53353EVM-744 .
訂購代碼:
2379492

產品總覽

The TPS53353EVM-744 is an evaluation module for TPS53353 is a D-CAP mode, 20A, synchronous buck converter with integrated MOSFETs. It provides a fixed 1.5V output at up to 20A from a 12V input bus. The evaluation module is designed to use a regulated 12V bus to produce a regulated 1.5V output at up to 20A of load current. The evaluation module is designed to demonstrate the TPS53353 in a typical low voltage application while providing a number of test points to evaluate the performance of the TPS53353.
  • 20A dc, steady state output current
  • Support prebias output voltage start up
  • J5 for selectable switching frequency setting
  • J4 for selectable soft start time
  • J2 for enable function
  • J6 for auto skip and forced CCM selection
  • Convenient test points for probing critical waveforms

應用

Power Management, Communications & Networking

警告

This EVM should be operated within the input voltage range of 8V to 14V and the output voltage range of 0.6V to 5.5V. Exceeding the specified input voltage range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS53353
:
Power Management
:
Synchronous Buck Converter
:
Eval Board TPS53353
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,153.41

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,153.41