您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS54160EVM-230 - 

Power Management Evaluation Module with Adjustable Output Step-Up Converter

TPS54160EVM-230 - Power Management Evaluation Module with Adjustable Output Step-Up Converter
TPS54160EVM-230 - Power Management Evaluation Module with Adjustable Output Step-Up Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54160EVM-230
訂購代碼:
3125942

產品總覽

The TPS54160EVM-230 is an evaluation module for TPS54160 DC/DC converter. This converter is a wide input voltage (3.5V to 60V), 2.5MHz, non synchronous, externally compensated, step down converter capable of 1.5A of output current. The evaluation module provides two independent DC/DC converters based on the TPS54160. The converter at the top of the board is designed to operate from a nominal 42VDC ±25% input voltage source. This input voltage range is typical for input supplies derived from rectified 24VAC sources. The top converter provides a 5.0V output and up to 1.5A of output current. The converter at the bottom of the board is designed to operate from 6.0V to 60V, the maximum recommended input voltage the TPS54160. The bottom converter provides a 3.3V output with up to 1.5A of output current. The bottom converter has additional component footprints that can be used by the designer to implement a variety of TPS54160 solutions.
  • 3.5V to 60V Input Voltage Range
  • 200mR high side MOSFET
  • 116µA operating quiescent current
  • 1.3µA shutdown current
  • 100KHz to 2.5MHz Switching Frequency
  • Synchronizes to external clock
  • Adjustable slow start/sequencing

應用

Power Management, Industrial, Automotive

警告

It is important to operate this EVM within the input voltage range of 3.5V to 60V and the output voltage range of 0.8V to 60V. Exceeding the specified input range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS54160
:
Power Management - Voltage Regulator
:
Synchronous Boost Converter
:
Board Only
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/3/16 當週起有更多存貨可供選購

NT$1,175.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,175.68