您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TPS54231EVM-372 - 

Evaluation Board for Step-Down DC-DC Converter With Eco-mode™, 2A, 28V Input

TPS54231EVM-372 - Evaluation Board for Step-Down DC-DC Converter With Eco-mode™, 2A, 28V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54231EVM-372
訂購代碼:
3125945

產品總覽

The TPS54231EVM-372 is an evaluation module for TPS54231 SWIFT Regulator. The TPS54231 dc/dc converter is designed to provide up to a 2A output from an input voltage source of 3.5V to 28V. This evaluation module is designed to demonstrate the small printed circuit board areas that may be achieved when designing with the TPS54231 regulator. The switching frequency is internally set at a nominal 570KHz. The high side MOSFET is incorporated inside the TPS54231 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54231 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit, and an external divider allows for an adjustable output voltage. Additionally, the TPS54231 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 30V for the evaluation module.
  • 3.5V to 28V input voltage range
  • Adjustable output voltage down to 0.8V
  • Integrated 80mR high Side MOSFET supports up to 2A continuous output current
  • High efficiency at light loads with a pulse skipping eco mode
  • Fixed 570KHz switching frequency
  • Typical 1µA shutdown quiescent current
  • Adjustable slow start limits inrush currents
  • Programmable UVLO threshold
  • Overvoltage transient protection
  • Available in easy to use SOIC8 package

應用

Power Management, Automotive, Audio, Consumer Electronics, Industrial

警告

This EVM should be operated within the input range of 7V to 28V and the output current range of 0A to 2A. Exceeding the specified input range may cause damage to the EVM.

產品訊息

:
Texas Instruments
:
TPS54231
:
Power Management
:
Step Down DC / DC Converter
:
Eval Board TPS54231
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$470.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$470.27
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。