您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS54260EVM-597 . - 

Evaluation Module for DC to DC Converter, Provides up to 2.5A Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54260EVM-597 .
訂購代碼:
2115083

產品總覽

The TPS54260EVM-597 is an evaluation module for TPS54260 dc/dc converter, designed to provide up to a 2.5A output from an input voltage source of 3.5V to 60V. This evaluation module is designed to demonstrate the small, printed circuit board areas that may be achieved when designing with the TPS54260 regulator. The switching frequency is internally set at a nominal 500kHz. The high side MOSFET is incorporated inside the TPS54260 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54260 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC) and an external divider allows for an adjustable output voltage. Additionally, the TPS54260 provides adjustable slow start and under voltage lockout inputs. The absolute maximum input voltage is 60V for the TPS54260EVM-597.
  • Switching frequency is internally set at a nominal 500kHz
  • TPS54260 provides adjustable slow start and under voltage lockout inputs
  • High efficiency at light loads with a pulse skipping eco mode
  • 3.5V to 60V input voltage range
  • 100KHz to 2.5MHz switching frequency
  • Adjustable slow start/sequencing

應用

Lighting, Power Management, Industrial, Metering, Security, Communications & Networking

警告

Risk of electric shock for voltages exceeding 50VDC

產品訊息

:
Texas Instruments
:
TPS54260
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Board TPS54260
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$984.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$984.47