您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS54331EVM-232 . - 

TPS54331 DC to DC Converter Evaluation Module with External Divider for Adjustable Output Voltage

TPS54331EVM-232 . - TPS54331 DC to DC Converter Evaluation Module with External Divider for Adjustable Output Voltage

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54331EVM-232 .
訂購代碼:
2144502

產品總覽

The TPS54331EVM-232 is a TPS54331 dc/dc converter designed to provide up to a 3A output from an input voltage source of 3.5V to 28V. This evaluation module is designed to demonstrate the small printed circuit board areas that may be achieved when designing with the TPS54331 regulator. The switching frequency is internally set at a nominal 570kHz. The high side MOSFET is incorporated inside the TPS54331 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54331 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54331 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 30V for the evaluation module.
  • Based on TPS54331 dc/dc converter
  • Switching frequency is internally set at a nominal 570kHz
  • Provides up to a 3A output from an input voltage source of 3.5V to 28V
  • High side MOSFET is incorporated inside the TPS54331 package along with the gate drive circuitry

應用

Power Management, Imaging, Video & Vision, Industrial, Automotive

產品訊息

:
Texas Instruments
:
TPS54331
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Board Only
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$385.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$385.75