您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS54360EVM-182 - 

Evaluation Module for 60V Input, 3.5A, Step-Down DC-DC Converter with Eco-mode

TPS54360EVM-182 - Evaluation Module for 60V Input, 3.5A, Step-Down DC-DC Converter with Eco-mode

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54360EVM-182
訂購代碼:
3125954

產品總覽

The TPS54360EVM-182 evaluation module is designed to demonstrate the small, printed circuit board areas that may be achieved when designing with the TPS54360 regulator. The switching frequency is externally set at a nominal 600KHz. The high side MOSFET is incorporated inside the TPS54360 package along with the gate drive circuitry. The compensation components are external to the integrated circuit, and an external resistor divider allows for an adjustable output voltage. Additionally, the TPS54360 provides an adjustable undervoltage lockout with hysteresis through an external resistor divider. The absolute maximum input voltage is 60 V for the TPS54360EVM-182.
  • 4.5V to 60V input supply voltage
  • Integrated 90mR high side N-channel MOSFET
  • 146µA operating quiescent current
  • 1µA shutdown current
  • 100KHz to 2.5MHz switching frequency
  • Adjustable UVLO voltage and hysteresis
  • Internal soft start
  • Accurate cycle by cycle current limit
  • 8pin HSOIC with powerPAD package

應用

Industrial, Automotive, Power Management, Communications & Networking

產品訊息

:
Texas Instruments
:
TPS54360
:
Power Management
:
Step Down DC / DC Converter
:
Evaluation Module TPS54360, User Guide
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$1,040.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,040.42