您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS543C20EVM-799 - 

Evaluation Module, Non-Compensation Stackable Synchronous Buck Converter, 40A, Fixed Frequency

TPS543C20EVM-799 - Evaluation Module, Non-Compensation Stackable Synchronous Buck Converter, 40A, Fixed Frequency

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS543C20EVM-799
訂購代碼:
2761914

產品總覽

The TPS543C20EVM-799 from Texas Instruments is a TPS543C20 evaluation module. The TPS543C20EVM-799 evaluation module (EVM) is designed as a single output DC to DC converter that demonstrates the TPS543C20 in a typical low-voltage application while providing a number of test points to evaluate the performance. It uses a nominal 12V input bus to produce a regulated 0.9V output at up to 40A load current.
  • Convenient test points for probing critical waveforms
  • Switching frequency is 500KHz
  • 90% peak efficiency
  • Operating temperature range from 0°C to 85°C

應用

Power Management, Industrial, Automation & Process Control, Wireless, Communications & Networking

產品訊息

:
Texas Instruments
:
TPS543C20
:
Power Management
:
Synchronous Buck Converter
:
Eval Board TPS543C20
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,043.74

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,043.74