您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS5450EVM-254 . - 

Evaluation Module for 5.5V to 36V Input, 5A, 500kHz Step Down Converter

TPS5450EVM-254 . - Evaluation Module for 5.5V to 36V Input, 5A, 500kHz Step Down Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS5450EVM-254 .
訂購代碼:
2334194

產品總覽

The TPS5450EVM-254 is an evaluation module for TPS5450, a high output current PWM converter that integrates a low resistance high side N-channel MOSFET. The TPS5450 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS5450 to achieve high efficiencies and helps to keep the junction temperature low at high output currents. The compensation components are provided internal to the integrated circuit (IC), whereas an external divider allows for an adjustable output voltage. Additionally, the TPS5450 provides an enable input. The absolute maximum input voltage for the TPS5450 is 40V.
  • Input voltage range from 10V to 31V
  • Output current range up to 5A
  • 500KHz switching frequency
  • 18 µA Shut Down Supply Current
  • Improved line regulation and transient response by input voltage feed forward
  • System protected by overcurrent limiting, overvoltage protection and thermal shutdown
  • Internal compensation minimizes external parts count
  • High efficiency greater than 90% enabled by 110mR integrated MOSFET switch

應用

Portable Devices, Imaging, Video & Vision, Power Management

產品訊息

:
Texas Instruments
:
TPS5450
:
Power Management - Voltage Regulator
:
Step Down DC / DC Converter
:
Evaluation Module TPS5450
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

59 有存貨

存貨供應完畢便停止銷售

19 件可在 1 - 2 個工作日內出貨
40 件可在 3 - 4 個工作日內出貨
NT$409.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$409.38