您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS54618EVM-606 - 

Evaluation Module for Fully Assembled and Tested Circuit SWIFT DC to DC Converter

TPS54618EVM-606 - Evaluation Module for Fully Assembled and Tested Circuit SWIFT DC to DC Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54618EVM-606
訂購代碼:
1972317

產品總覽

The TPS54618EVM-606 is a fully assembled and tested circuit for evaluating the TPS54618 6A, 2MHz synchronous step down SWIFT DC/DC converter. The evaluation module operates from a 3V to 6V input and delivers a 1.8V output at 6A. The same board may be modified to provide different output voltages. This evaluation module is designed to demonstrate the small printed circuit board (PCB) areas that may be achieved when designing with the TPS54618 regulator. The switching frequency is externally set at a nominal 1000 kHz. The high side and low side MOSFETs are incorporated inside the TPS54618 package along with the gate-drive circuitry. The low drain to source on resistance of the MOSFETs allows the TPS54618 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage.
  • 2.95V to 6V operation, current mode control
  • Synchronizes to external clock
  • 250uA no load quiescent operating current (no switching)
  • 200kHz to 2MHz externally set frequency
  • Low drop out, 98% max. duty cycle
  • +/-1% VSENSE reference over temp
  • 0.8V internal voltage reference
  • Stable operation with ceramic output capacitor
  • External slow start/tracking
  • Adjustable input voltage UVLO

應用

Power Management, Embedded Design & Development, Communications & Networking, Fibre Optics

產品訊息

:
Texas Instruments
:
TPS54618
:
Power Management
:
Synchronous Buck Converter
:
Eval Module TPS54618
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$1,098.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,098.69