您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TPS54620EVM-374 . - 

Evaluation Module for 4.5V to 17V Input, 6A Synchronous Step-Down SWIFT™ Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS54620EVM-374 .
訂購代碼:
2334195

產品總覽

The TPS54620EVM-374 is an evaluation module for TPS54620 8V to 17V input, 6A output SWIFT converter. This evaluation module is designed to demonstrate the small printed circuit board areas that may be achieved when designing with the TPS54620 regulator. The TPS54620 implements a split input power rails with separate input voltage inputs for the power stage and control circuitry. The power stage input (PVIN) is rated for 1.6V to 17V while the control input (VIN) is rated for 4.5V to 17 V. The TPS54620EVM-374 provides both inputs but is designed and tested using the PVIN connected to VIN. The switching frequency is externally set at a nominal 480KHz. The high side and low side MOSFETs are incorporated inside the TPS54620 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54620 to achieve high efficiencies and helps keep the junction temperature low at high output currents.
  • Integrated 26mR/19mR MOSFETs
  • Split power rail from 1.6V to 17V on PVIN
  • 200KHz to 1.6MHz switching frequency
  • Synchronises to external clock
  • 0.8V ±1% voltage reference over temperature
  • Low 2uA shutdown quiescent current
  • Monotonic start up into Pre biased outputs
  • Adjustable slow start/power sequencing
  • Power good output monitor for undervoltage and overvoltage

應用

Power Management, Communications & Networking, Fibre Optics

產品訊息

:
Texas Instruments
:
TPS54620
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Evaluation Module TPS54620, User Guide
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

9 有存貨

存貨供應完畢便停止銷售

9 件可在 3 - 4 個工作日內出貨
NT$967.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$967.43
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。