您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPS55330EVM-017 . - 

Evaluation Module for Fully Assembled and Tested Circuit Evaluating Boost DC to DC Regulator

TPS55330EVM-017 . - Evaluation Module for Fully Assembled and Tested Circuit Evaluating Boost DC to DC Regulator

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS55330EVM-017 .
訂購代碼:
2379548

產品總覽

The TPS55330EVM-017 evaluation module (EVM) is a fully assembled and tested circuit for evaluating TPS55330 DC to DC boost converter. The TPS55330 is a monolithic non synchronous switching regulator. It can be configured in several standard switching regulator topologies, including boost, SEPIC and isolated flyback. The device has a wide input voltage range to support applications with input voltage from multi cell batteries or regulated 3.3V, 5V and 12V power rails. The TPS55330 regulates the output voltage with current mode PWM (pulse width modulation) control and has an internal oscillator. The switching frequency of PWM is set by either an external resistor or by synchronizing to an external clock signal. The user can program the switching frequency from 100KHz to 1.2MHz. The evaluation module in its default configuration is designed to boost from a typical 2.9V to 4.2V single cell input to a 5V output at 2.1A.
  • Integrated 24V, 5A low side FET
  • High efficiency with 60mohm internal FET
  • Cycle by cycle current limit with frequency foldback
  • Cycle skipping for output regulation at light loads
  • Adjustable soft start and switching frequency
  • Pulse skipping for higher efficiency at light loads
  • Synchronization capability to external clock
  • Fixed frequency current mode PWM control
  • 2.7µA shutdown supply current
  • 0.5mA operating quiescent current

應用

Power Management, Portable Devices, Consumer Electronics, Industrial

註腳

This evaluation module is not a finished electrical equipment and not intended for consumer use.

警告

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

:
Texas Instruments
:
TPS55330
:
Power Management - Voltage Regulator
:
Boost Converter
:
Eval Board TPS55330
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

存貨供應完畢便停止銷售

2 件可在 3 - 4 個工作日內出貨
NT$2,076.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,076.68