您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TPS61032PWPR

Synchronous Boost Step Up, Switching Regulator, Fixed, 1.8V-5.5V In, 5V/4A Out, 700 kHz, HTSSOP-16

TPS61032PWPR - Synchronous Boost Step Up, Switching Regulator, Fixed, 1.8V-5.5V In, 5V/4A Out, 700 kHz, HTSSOP-16

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS61032PWPR
訂購代碼:
3122947

產品總覽

The TPS61032PWPR is a 96% Efficient Boost Converter with 20µA Iq. It provides a power supply solution for products powered by either a one-cell Li-ion or Li-polymer or a two to three-cell alkaline, NiCd or NiMH battery. The converter generates a stable output voltage that is either adjusted by an external resistor divider or fixed internally on the chip. It provides high efficient power conversion and is capable of delivering output currents up to 1A at 5V at a supply voltage down to 1.8V. The implemented boost converter is based on a fixed frequency, pulse-width- modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. It can also operate synchronized to an external clock signal that is applied to the SYNC pin.
  • 96% Efficient synchronous boost converter with 1000mA output current from 1.8V input
  • 20µA Typical device quiescent current
  • Fixed and adjustable output voltage options up to 5.5V
  • Power save mode for improved efficiency at low output power
  • Low battery comparator
  • Low EMI-converter (integrated anti-ringing switch)
  • Load disconnect during shutdown
  • Over-temperature protection
  • Green product and no Sb/Br

應用

Power Management, Multimedia, Portable Devices

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Synchronous Boost (Step Up)

:
1.8V

:
5.5V

:
HTSSOP

:
16Pins

:
4A

:
5V

:
600kHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (0)

包裝類型 條帶式包裝

2,577 有存貨 需要更多?

2,577 件可在 3 - 4 個工作日內出貨

NT$87.41

不提供定價。 請聯絡客戶服務

價格
件(切割供貨)
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$87.41
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流