您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

TPS61088RHLT - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 2.7V-12Vin, 4.5V-12.6Vout, 10Aout, VQFN-20

TPS61088RHLT - DC-DC Switching Boost Step Up Regulator, Adjustable, 2.7V-12Vin, 4.5V-12.6Vout, 10Aout, VQFN-20

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TPS61088RHLT
訂購代碼:
3121853

產品總覽

The TPS61088RHLT is a high-power density fully integrated synchronous Boost Converter with 11mR power switch and a 13mR rectifier switch to provide a high efficiency and small size solution in portable systems. The TPS61088 has wide input voltage range from 2.7 to 12V to support applications with single cell or two cell Lithium batteries. The device has 10A switch current capability and is capable of providing an output voltage up to 12.6V. The TPS61088 uses adaptive constant OFF-time peak current control topology to regulate the output voltage. In moderate to heavy load condition, the TPS61088 works in the pulse width modulation (PWM) mode. In light load condition, the device has two operation modes selected by the MODE pin. One is the pulse frequency modulation (PFM) mode to improve the efficiency and another one is the forced PWM mode to avoid application problems caused by low switching frequency.
  • Mode selection between PFM mode and forced PWM mode at light load
  • Resistor-programmable switch peak current limit
  • Programmable soft-start
  • Output overvoltage protection at 13.2V
  • Cycle-by-cycle overcurrent protection
  • Thermal shutdown
  • Up to 91% efficiency at VIN=3.3V, VOUT=9V and IOUT=3A
  • 1µA Current into VIN pin during shutdown
  • Green product and no Sb/Br

應用

Portable Devices, Power Management

產品訊息

:
Synchronous Boost (Step Up)
:
2.7V
:
12V
:
1Outputs
:
VQFN
:
20Pins
:
10A
:
4.5V
:
12.6V
:
2.2MHz
:
85°C
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

包裝類型 複捲式包裝

1,219 有存貨

1,219 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/1/13 當週起有更多存貨可供選購

NT$148.31

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$148.31
 
10+ NT$133.09
 
100+ NT$108.90
 
250+ NT$102.33
 
500+ NT$92.65
 
1000+ NT$78.14
 
2500+ NT$74.33
 
5000+ NT$71.57
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。