您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TS3USB221AEVM . - 

Evaluation Module, High Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch

TS3USB221AEVM . - Evaluation Module, High Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TS3USB221AEVM .
訂購代碼:
2379705

產品總覽

The TS3USB221AEVM is an evaluation module for TS3USB221A the high speed USB 2.0 (480Mbps) 1:2 multiplexer/demultiplexer switch. It is specially designed for high speed USB 2.0 signals, supports bidirectional signalling, and offers high bandwidth (1.1GHz). When interfacing other USB devices with this evaluation module, the switch allows signals to pass with minimum edge and phase distortion as well as little or no signal attenuation. This evaluation module is designed to demonstrate the small printed circuit board areas that can be achieved when designing with the TS3USB221/A/E USB switches. It is powered from the 5V rail of the USB input. Additionally, the TS3USB221/A/E provides an output enable input and an output select input for flexible configuration of the USB.
  • VCC operation at 2.5V and 3.3V
  • VI/O accepts signals up to 5.5V
  • 1.8V compatible control pin inputs
  • Low power mode when OE Is disabled (1mA)
  • Low power consumption (30mA maximum)
  • High bandwidth (900MHz typical)
  • ESD performance tested per JESD 22 7000V human body model (HBM)
  • ESD performance I/O to GND 12000V human body model (HBM)

應用

Communications & Networking, Wireless, Consumer Electronics, Imaging, Video & Vision, Portable Devices

產品訊息

:
Texas Instruments
:
TS3USB221A
:
Interface
:
USB
:
-
:
-
:
-
:
Evaluation Board TS3USB221A, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

TS3USB221AEVM . 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

无库存

NT$1,274.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,274.47