您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TSC2013EVM - 

Evaluation Board, 12 Bit, 4-Wire Dual-Touch Screen Controller With I2C Interface

TSC2013EVM - Evaluation Board, 12 Bit, 4-Wire Dual-Touch Screen Controller With I2C Interface

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TSC2013EVM
訂購代碼:
2520525

產品總覽

The TSC2013EVM is an Evaluation Module for evaluate the operation and performance of the TSC2013, a 4-wire dual touch screen controller. The board is a fully-functional USB powered platform that allows 4-wire resistive touch screen panels to be connected to the USB port of a PC or laptop for evaluation. User control is provided via a powerful, easy-to-use windows-based GUI.
  • Supported gestures - two finger zoom in and out, two finger rotation and one finger slick
  • Requires only one USB cable connection to PC
  • USB connection to PC provides power, control and streaming data
  • Quick connection points for external control and distribution of digital signals
  • Supported with easy-to-use PC software

應用

Test & Measurement, Industrial

產品訊息

:
Texas Instruments
:
MSP430F247, TSC2013, DRV2605
:
Sensing - Touch, Proximity
:
Haptic Driver
:
MSP430
:
-
:
MSP430F2xx
:
Eval Board TSC2013 & DRV2605, Software CD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$8,950.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,950.26