您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TUSB9261DEMO . - 

Demonstration Board TUSB9261 USB To SERIAL

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
TUSB9261DEMO .
訂購代碼:
2334222

產品總覽

The TUSB9261DEMO is a demonstration and reference design board based on TUSB9261 SuperSpeed USB 3.0 to serial ATA bridge. The TUSB9261 is an ARM Cortex-M3 microcontroller based USB 3.0 to serial ATA bridge. It provides the necessary hardware and firmware to implement a USB attached SCSI protocol (UASP) compliant mass storage device suitable for bridging hard disk drives (HDD), solid state disk drives (SSD), optical drives and other compatible SATA 1.5Gbps or SATA 3.0Gbps devices to a USB 3.0 bus. In addition to UASP support, the firmware implements the mass storage class bulk only transport (BOT), and USB human interface device (HID) interfaces. This free standing reference design acts as a bridge between a SuperSpeed USB (USB 3.0) bus and a Serial ATA (SATA) device. This demo board is used to evaluate system compatibility.
  • A free standing external storage reference design
  • Auto detection of single SATA drive
  • USB attached SCSI protocol class support
  • Bulk only transport class support
  • A JTAG interface is used for IEEE1149.1 and IEEE1149.6 boundary scan
  • Serial communications interface for debug (UART)
  • Integrated ARM Cortex-M3 core
  • Serial ATA specification revision 2.6

應用

Portable Devices, Consumer Electronics, Audio

產品訊息

:
Interface
:
USB to ATA / ATAPI Bus
:
Texas Instruments
:
TUSB9261
:
-
:
Demonstration Board TUSB9261
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,929.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,929.00