您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

UA733CN . - 

Video Amplifier, 1 Amplifiers, 200 MHz, 0.72 V/µs, 0 °C, 70 °C, 3.6 mA

UA733CN . - Video Amplifier, 1 Amplifiers, 200 MHz, 0.72 V/µs, 0 °C, 70 °C, 3.6 mA

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
UA733CN .
訂購代碼:
1459450

產品總覽

The UA733CN is a Monolithic Two-stage Video Amplifier with differential inputs and differential outputs. Internal series-shunt feedback provides wide bandwidth, low phase distortion and excellent gain stability. Emitter-follower outputs enable the device to drive capacitive loads and all stages are current-source biased to obtain high common-mode and supply-voltage rejection ratios. Fixed differential amplification of 10, 100 or 400V/V may be selected without external components or amplification may be adjusted from 10 to 400V/V by the use of a single external resistor connected between 1A and 1B. No external frequency-compensating components are required for any gain option. The device is particularly useful in magnetic-tape or disc-file systems using phase or NRZ encoding and in high-speed thin-film or plated-wire memories. Other applications include general-purpose video and pulse amplifiers where wide bandwidth, low phase shift and excellent gain stability are required.
  • 250kR Input resistance
  • Selectable nominal amplification of 10, 100 or 400
  • No frequency compensation required
  • Green product and no Sb/Br

應用

Imaging, Video & Vision

產品訊息

:
1Amplifiers
:
200MHz
:
0.72V/µs
:
0°C
:
70°C
:
3.6mA
:
± 6V
:
DIP
:
14Pins
:
Differential
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$53.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$53.73
 
10+ NT$46.11
 
100+ NT$35.22
 
500+ NT$31.11
 
1000+ NT$24.59
 
2500+ NT$21.79
 
10000+ NT$20.99