您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VCA822ID . - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 168 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

VCA822ID . - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 168 MHz, -40 °C, 85 °C, ± 3.5V to ± 6V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
VCA822ID .
訂購代碼:
1755566

產品總覽

The VCA822ID is a DC-coupled wideband linear in V/V continuously variable voltage-controlled Gain Amplifier provides a differential input to single-ended conversion with a high-impedance gain control input used to vary the gain down 40dB from the nominal maximum gain set by the gain resistor (RG) and feedback resistor (RF). The internal architecture of the VCA822 device consists of two input buffers and an output current feedback amplifier stage integrated with a multiplier core to provide a complete variable gain amplifier (VGA) system that does not require external buffering. The maximum gain is set externally with two resistors, providing flexibility in designs. The maximum gain is intended to be set between +2 and +100V/V. Operating from ±5V supplies, the gain control voltage for the VCA822 device adjusts the gain linearly in V/V as the control voltage varies from +1 to 1V. The VCA822 device offers excellent gain linearity.
  • 0.1dB Gain flatness to 28MHz
  • 1700V/µs Slew rate
  • >40dB Adjustable gain
  • ±160mA High output current
  • Green product and no Sb/Br

應用

Signal Processing, Industrial

產品訊息

:
1Channels
:
1 Amplifier
:
168MHz
:
-40°C
:
85°C
:
± 3.5V to ± 6V
:
SOIC
:
14Pins
:
-
:
-
:
MSL 2 - 1 year
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

25 有存貨

存貨供應完畢便停止銷售

25 件可在 3 - 4 個工作日內出貨
NT$255.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$255.54
 
10+ NT$230.85
 
50+ NT$213.80
 
100+ NT$191.30
 
250+ NT$181.49
 
500+ NT$166.61
 
1000+ NT$145.19
 
2500+ NT$139.76