您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MM2030 - 

Calibrator, Temperature, 130 mm, 70 mm, 33 mm, ± 0.1%, 155 g

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TME TME
製造商產品編號:
MM2030
訂購代碼:
4921070
技術資料表:
MM2030   Datasheet
查看所有技術文件

產品訊息

:
Temperature
:
130mm
:
70mm
:
33mm
:
± 0.1%
:
155g
:
-30°C
:
50°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

A high accuracy instrument that will give you confidence in your other instruments. The simulator was designed to simulate a known temperature as a cross-check on other instruments calibration accuracy.
  • °C / °F / °A switchable
  • mV measurement / simulation capability
  • Simulation mode for cross calibration checking
  • Very High accuracy measurement instrument
  • Resolution 0.1° to 1000° autoranging
  • Switchable thermocouple types K / T / J / R / N / E / S
  • Full retention of thermocouple type and temperature scale
  • User configurable Auto Switch Off capability
  • Overrange / Open circuit sensor indication
  • Low battery indication
  • Supplied complete with shock resistant holster
  • IP67 casing

應用

Test & Measurement, Maintenance & Repair, Automation & Process Control

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

比較選取項目

相關搜尋

9 有存貨

9 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

NT$9,006.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,006.83