您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMC8460-EVAL - 

Evaluation Board, EtherCAT Slave Controller IC, TMC8460

TMC8460-EVAL - Evaluation Board, EtherCAT Slave Controller IC, TMC8460

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TRINAMIC TRINAMIC
製造商產品編號:
TMC8460-EVAL
訂購代碼:
2630497
查看所有技術文件

產品總覽

The TMC8460-EVAL is a reference design and an evaluation platform for TMC8460-BC EtherCAT slave controller. The board can be used as part of Landungsbrücke evaluation-platform or standalone. It can also be combined with Landungsbrücke-stepper-driver boards. For Diagnosis all signals between MCU and TMC8460-EVAL are accessible with probes on the Eselsbrücke bridgeboard. TMC8460 is the first EtherCAT slave controller IC to incorporate PWM and Step/Dir I/O peripherals that do not require routing through the firmware of an application processor, eliminating latency for applications requiring real-time response. The TMC8460 extends feature set of the core EtherCAT technology with a broad array of peripherals and features an integrated smart peripherals block accessible from an MCU or EtherCAT master and in addition to a PWM unit and Step/Dir interface, an SPI master and encoder interface that can be directly mapped to the PDO (Process Data Object) by the memory manager.
  • 5V logic supply
  • 85mm length
  • 79mm width
  • EtherCAT, a/b/n incremental, PWM, SPI, step / direction interfaces
  • Additionally required is a power supply (max. 24V)

應用

Embedded Design & Development

產品訊息

:
Trinamic
:
TMC8460
:
Controllers
:
Ethernet PHY
:
Eval Board TMC8460
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$9,037.71

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,037.71