您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TMC8462-EVAL - 

Evaluation Board, TMC8462-BA EtherCAT Slave Controller, 8 x Multifunction I/Os, SPI, I2C

TMC8462-EVAL - Evaluation Board, TMC8462-BA EtherCAT Slave Controller, 8 x Multifunction I/Os, SPI, I2C

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TRINAMIC TRINAMIC
製造商產品編號:
TMC8462-EVAL
訂購代碼:
2916495

產品總覽

Evaluation-board to explore all functions of the TMC8462-BA EtherCAT slave controller optimized for real time. This board allows for a quick and simple start within only minutes to make motor turning while still providing full access to all registers and full functionality and diagnostics. Suitable for use at laboratory automation, drives, semiconductor handling, robotics, factory automation and connected sensors.
  • 5V to 35V board supply voltage
  • Dual RJ45 TPC connector
  • SPI PDI interface
  • SPI interface for TRINAMIC's multifunction and control IO block (MFC IO)
  • Access to all chip functions via pin headers and connectors
  • Interface to TRINAMIC's Evaluation-board concept
  • Can be used as bus interface module for EtherCAT applications

產品訊息

:
EtherCAT Slave Controller
:
Trinamic
:
Motor Control
:
TMC8462-BA
:
Evaluation Board TMC8462-BA
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

8 有存貨

8 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$7,122.45

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,122.45