您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GYPRO3300-EVB2 - 

Evaluation Board, GYPRO3300 Angular Rate Sensor, MEMS, Z-Axis, SPI

GYPRO3300-EVB2 - Evaluation Board, GYPRO3300 Angular Rate Sensor, MEMS, Z-Axis, SPI

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TRONICS TRONICS
製造商產品編號:
GYPRO3300-EVB2
訂購代碼:
2916931
其他名稱:
4-G3300-A0
查看所有技術文件

產品總覽

Evaluation-board for GYPRO3300 gyroscope. The GYPRO® product line is a new generation of Micro-Electro Mechanical Systems (MEMS) angular rate sensor specifically designed for demanding applications. The GYPRO-EVB2 breakout board is intended to easily and quickly perform characterizations of GYPRO3300 gyroscope with the Tronics Evaluation Tool. GYPRO-EVB2 was specially designed to be interfaced with an Arduino M0 board. The combination of GYPRO-EVB2 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C].
  • Plug and play SPI interface, compatible with Arduino M0 and Yùn
  • RS422 and USB interface for Arduino boards
  • 8grms vibration range
  • 3.3V and 5V power supply

內容

Evaluation-board GYPRO3300, Header connectors (x5), Tronics USB flash drive, Software.

產品訊息

:
Sensor
:
Tronics
:
GYPRO3300
:
Angular Rate Sensor / Gyroscope
:
Evaluation Board GYPRO3300, Header Connectors (x5), Tronics USB Flash Drive, Software
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

4-G3300-A0

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$32,770.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$32,770.81