您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

APM-AMP-APN

Ammeter, APM Series, AC, DC Current, 0A to 5A, 4 Digits, 12 to 24 Vdc, Positive LCD

TRUMETER APM-AMP-APN
TRUMETER APM-AMP-APN
TRUMETER APM-AMP-APN
TRUMETER APM-AMP-APN
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TRUMETER TRUMETER
製造商產品編號:
APM-AMP-APN
訂購代碼:
2475694
產品範圍
APM-AMP Series
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
4

:
AC Current / DC Current

:
0A to 5A

:
12mm

:
68.072mm

:
68.072mm

:
12V

:
24V

:
-10°C

:
60°C

:
APM-AMP Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

The APM-AMP-APN is a 5A 4-digit Ammeter with positive LCD and 40 segment bar graph display, 1000A maximum using shunt. Large 4 digit display with separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
  • User adjustable backlight brightness and color
  • Wide viewing angle (both horizontal and vertical)
  • Custom annunciators
  • Display Modes: Peak or RMS
  • Backlight Colours: Red, Green, White
  • IP rating (from the front): IP65
  • Dimensions: 72x72x53mm

應用

Sensing & Instrumentation

无库存

NT$2,491.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,491.67
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --