您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

TPOET - 

Network Analyser, RJ45, LED, PoE

TPOET - Network Analyser, RJ45, LED, PoE
TPOET - Network Analyser, RJ45, LED, PoE

圖片僅供舉例說明。 請參閱產品描述。

製造商:
TUK TUK
製造商產品編號:
TPOET
訂購代碼:
2790597
其他名稱:
POET
技術資料表:
TPOET   Datasheet
查看所有技術文件

產品訊息

:
LED
:
-
:
PoE
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The POET is a Power over Ethernet tracker which has been designed to detect if an RJ45 outlet has PoE voltage. This is increasingly essential for installers who are unsure as to whether particular patch panel connections or outlets are PoE enabled.
  • Compact adaptor style tester
  • Duel LED indicators located at the front of the housing for quick, easy identification of ethernet cables
  • Short RJ45 lead provides easy connection into patch panels and outlets
  • Detects if PoE is either Mid-span, End-span or 4 pair, by identifying the type of power source used
  • Built in over-voltage protection
  • Differentiates between IEEE802.3at/at and passive PoE
  • Housing material: ABS plastic
  • Weight: 19g

其他名稱

POET

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/5 當週起有更多存貨可供選購

有貨時聯繫我

NT$328.68

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$328.68
 
5+ NT$305.86