您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
AVM-618B
Anemometer, 0.3m/s to 45m/s, 0 °C, 60 °C, 162 mm
- 製造商:
- UNBRANDED UNBRANDED
- 製造商產品編號:
- AVM-618B
- 訂購代碼:
- 1297749
- 技術資料表:
- AVM-618B Datasheet
產品訊息
技術文件 (1)
產品總覽
The AVM-618B remote vane thermo-anemometers measure air velocity, airflow volume and temperature
- Measure air velocity in m/s, ft/min, km/h, knots
- °C/°F (switchable) temperature via a sensor in the centre of the vane
- Impact-resistant ABS case with remote vane
- 43mm LCD display with large digits and function indicators
- Data hold & max hold functions (AVM-619 has min & max hold for flow)
- Data hold &max/min hold for temperature
- Auto off and low battery indicator
- Standard 1/4" camera bush for tripod mounting
- Free standing with the desk-stand or on a tripod
- Suitable for single-handed operation using the vane mounting clip attached to the instrument
內容
Rubber boot, carry case, shoulder strap & battery
篩選工具