您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FC11AL/2 - 

Power Controller, CE Approved, 60 Hz, 25 A, 12 V to 18 V

FC11AL/2 - Power Controller, CE Approved, 60 Hz, 25 A, 12 V to 18 V
FC11AL/2 - Power Controller, CE Approved, 60 Hz, 25 A, 12 V to 18 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FC11AL/2
訂購代碼:
1213097
技術資料表:
FC11AL/2   Datasheet
查看所有技術文件

產品訊息

:
25A
:
12VAC
:
18VAC
:
2.5kV
:
60Hz
:
-
:
65°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FC11AL/2 is an Universal Phase Angle comes with an integral power device. This single phase firing module with integral 26A triac, uses variable phase angle control with adjustable signal matching and selectable soft-start. The power supply transformer is remote for increased reliability and wide operational voltage capabilities. The FC11AL/2 controller governs the amount of power supplied to the load, by controlling the AC supply. A ramp and pedestal input circuit, allowing variation of firing phase angle by DC signal, enables more power through to the load with increasing angle. It is suitable for most AC resistive loads with current ratings up to 25A when fitted onto a suitable heat sink and also for some inductive loads such as transformers and full wave vibrators.
  • Wide range of control signal inputs
  • Selectable soft-start signal delay function
  • Status LED giving output level indication
  • 2500Vrms Isolation voltage

應用

Motor Drive & Control, Industrial, Thermal Management

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/28 當週起有更多存貨可供選購

NT$3,018.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,018.00
 
5+ NT$2,989.00
 
10+ NT$2,828.00
 
20+ NT$2,801.00
 
50+ NT$2,774.00