您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FC36M - 

Thyristor Driver, Three Phase, CE Approved, 60 Hz, , 440 V

FC36M - Thyristor Driver, Three Phase, CE Approved, 60 Hz, , 440 V

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FC36M
訂購代碼:
1213102
技術資料表:
FC36M   Datasheet
查看所有技術文件

產品訊息

:
-
:
-
:
440VAC
:
-
:
60Hz
:
-5°C
:
65°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FC36M is a three-phase microprocessor based Thyristor Driver primarily designed for the control of thyristors (SCR's). Firing circuit has a wide range of selectable features, including a DIN rail mounted enclosure as one of many optional extras. The signal control options can be analogue or digital input. The unit incorporates phase angle and burst firing modes or combinations of both. Installation phase wiring is kept to a minimum, with no necessity for external phasing transformers. Universally acceptable to AC, DC, resistive or inductive loads via thyristor pairs on three phase assemblies. SCR power handling gives smooth proportional control to all types of industrial processes.
  • Switch selectable phasing reversal
  • Control type - Phase angle, burst fire or phase angle burst fire combination
  • Input signal control options (opto isolated) - Digital or analogue
  • Load type selection switch, for resistive or inductive applications
  • Output status LED indication
  • Current limit facility, switch selectable with LED indication
  • Over current latching trip to 120% of maximum, with LED indication
  • Adjustable ramp control 0 to 30 seconds

應用

Industrial, Automation & Process Control

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/26 當週起有更多存貨可供選購

NT$9,054.54

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,054.54
 
10+ NT$8,877.06
 
50+ NT$8,703.66
 
100+ NT$8,533.32
 
250+ NT$8,366.04