您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

75-3019 - 

Plastic Enclosure, Instrument, Polypropylene (PP), 196 mm, 127 mm, 51 mm

75-3019 - Plastic Enclosure, Instrument, Polypropylene (PP), 196 mm, 127 mm, 51 mm

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VERO VERO
製造商產品編號:
75-3019
訂購代碼:
1277445
技術資料表:
75-3019   Datasheet
查看所有技術文件

產品訊息

:
Instrument
:
Polypropylene (PP)
:
196mm
:
127mm
:
51mm
:
-
:
Black
:
-
:
7.72"
:
5"
:
2.01"
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 75-3019 is a Flip-top Case made of polypropylene specifically designed for portable instrument applications. This distinctive wedge-shaped housing is specifically designed for portable instrument applications. The case offers a robust construction able to withstand both internal and external environments. Interconnection and controls are easily catered for in the base section with the inclusion of an aluminium cover plate. An aluminium cover plate is assembled to the base section. The plate is retained by two clips at the rear and secured firmly by a screw fixing at the front.
  • Distinctive wedge-shaped housing
  • -20 to 65°C Temperature range
  • >10000 Operations within temp range - Hinge life

應用

Industrial

內容

Enclosure and 6x Self-tapping screws for PCB mounting.

相關搜尋

41 有存貨

41 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$451.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$451.09
 
10+ NT$400.83
 
25+ NT$383.77