您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
CRCW02011M15FNED.
SMD Chip Resistor, 1.15 Mohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
- 製造商:
- VISHAY VISHAY
- 製造商產品編號:
- CRCW02011M15FNED.
- 訂購代碼:
- 2121228
- 產品範圍
- CRCW e3 Series
- 技術資料表:
- CRCW02011M15FNED. Datasheet
產品訊息
技術文件 (1)
產品總覽
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
无库存
篩選工具