列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:19 週
有貨時通知我
數量 | 價格 |
---|---|
10000+ | NT$0.480 |
50000+ | NT$0.471 |
100000+ | NT$0.461 |
價格Each (Supplied on Full Reel)
最少: 10000
多項: 10000
NT$4,800.00
新增零件編號/ 品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。
產品訊息
製造商VISHAY
製造商產品編號CRCW02016M80FNED.
訂購代碼2121327
Product RangeCRCW e3 Series
技術資料表
Resistance6.8Mohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
產品總覽
The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
技術規格
Resistance
6.8Mohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
CRCW02016M80FNED. 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Israel
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Israel
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001