您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
CRCW06031K91FKEA.
SMD Chip Resistor, 1.91 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
- 製造商:
- VISHAY VISHAY
- 製造商產品編號:
- CRCW06031K91FKEA.
- 訂購代碼:
- 2122399
- 產品範圍
- CRCW e3 Series
- 其他名稱:
- CRCW0603 100 1K91 1% RT1 CRCW06031911F100RT1 CRCW06031911FRT1
- 技術資料表:
- CRCW06031K91FKEA. Datasheet
產品訊息
技術文件 (4)
產品總覽
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
其他名稱
CRCW0603 100 1K91 1% RT1 CRCW06031911F100RT1 CRCW06031911FRT1
篩選工具