您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
MAL203850331E3
Electrolytic Capacitor, Miniature, 330 µF, 35 V, 038 RSU Series, ± 20%, Radial Leaded
- 製造商:
- VISHAY VISHAY
- 製造商產品編號:
- MAL203850331E3
- 訂購代碼:
- 1834140
- 產品範圍
- 038 RSU Series
- 其他名稱:
- 222203850331
- 技術資料表:
- MAL203850331E3 Datasheet
產品訊息
技術文件 (1)
產品總覽
The Vishay 038 RSU series is radial leaded, ultra miniature, standard aluminium electrolytic capacitors. These capacitors are available in standard capacitance value ranging from 2.2µF to 22000µF and ±20% tolerance. Typical applications include audio, video, mobile equipments and general purpose electronic circuits.
- Nominal case sizes varies from 5mm x 11mm to 18mm x 40mm
- Voltage rating of 6.3V to 100V
- Polarized aluminium electrolytic capacitors, non solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Pressure relief for case Ø D >=6.3mm
- Charge and discharge proof
- Miniaturized, high CV product per unit volume
- Endurance test at 85°C is 2000hours (case size Ø D <= 8mm), 3000hours (case size Ø D >= 10mm)
- Operating temperature range -40°C to +85°C
其他名稱
222203850331
篩選工具