您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

PE30L0FR224KAB

Rotary Potentiometer, Cermet, 220 kohm, 1 Turns, Linear, 3 W, ± 10%, PE30 Series

VISHAY PE30L0FR224KAB
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VISHAY VISHAY
製造商產品編號:
PE30L0FR224KAB
訂購代碼:
1141639
產品範圍
PE30 Series
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
220kohm

:
1Turns

:
Linear

:
3W

:
± 10%

:
PE30 Series

:
Panel Mount

:
6mm

:
1

:
Screwdriver Slot

:
50mm

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

產品總覽

The PE30 series are cermet, through hole sealed potentiometer. These potentiometers are mainly suitable for military and professional applications.
  • 19.7mm round panel mount potentiometer
  • Sealing is IP67 rated
  • Resistance value ranges from 22ohm to 10Mohm
  • ±20% tolerance
  • Maximum power rating is 3W
  • Operating temperature range -55°C to +125°C
  • Linear/logarithmic variations available
  • Low Temperature coefficient is 150ppm/°C typical
  • Tests according to CECC 41000 or IEC 60393-1 standards
  • Centre detent option

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2022/1/31

有貨時通知我

NT$614.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$614.87
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --