您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

您先前購買過這項產品。 檢視歷史記錄

 
 

RPS0500DH6R80JB

Resistor, Screw, 6.8 ohm, RPS 500 Series, 500 W, ± 5%, Screw, 5 kV

RPS0500DH6R80JB - Resistor, Screw, 6.8 ohm, RPS 500 Series, 500 W, ± 5%, Screw, 5 kV

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VISHAY VISHAY
製造商產品編號:
RPS0500DH6R80JB
訂購代碼:
2550667
產品範圍
RPS 500 Series
查看所有技術文件

產品範圍選擇器 (RPS 500 Series)

查看此產品系列的全部內容

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
6.8ohm

:
RPS 500 Series

:
500W

:
± 5%

:
Screw

:
5kV

:
Thick Film

:
± 150ppm/°C

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The RPS 500 series from Vishay are power resistors for mounting onto a heat-sink. This range has been developed specifically for electrical traction applications and is capable of dissipating 500W at 70°C. The remarkable performance characteristics are evident when used in severe pulse conditions. The copper base allows easy mounting on the heat-sink and provides optimal dissipation conditions. It has cermet resistive element, alumina onto base of nickel coated copper substrate. The RPS 500 series resistors have 7KVRMS and 12KVRMS dielectric strength options.
  • Resistance range includes E24 decade values from 0.24ohm to 1Mohm
  • Diagonal connections and straight connections styles
  • Available in ±1%, ±2%, ±5% and ±10% tolerance values
  • Low thermal radiation of the case, limiting element voltage of 5000V
  • High overload capability up to 2 times rated power
  • Thick film technology, insulated case and resin for potting UL94V-0
  • Screws M4 end connections, temperature range from -55°C to +125°C
  • Insulation resistance is >10^6Mohm under Uins = 500VDC IEC 60115-1
  • Temperature coefficient is ±300ppm/°C < 1ohm and ±150ppm/°C > 1ohm
  • High voltage, high power resistor

開放補貨預購

依照供應商前置時間有更多存貨可提供,預計約 2021/3/1

有貨時通知我

NT$2,778.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,778.56
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流