您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SENSORXPLORER - 

Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards

SENSORXPLORER - Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards
SENSORXPLORER - Demonstration Board, SensorXplorer, USB To I2C Interface, For Vishay Sensor Boards

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VISHAY VISHAY
製造商產品編號:
SENSORXPLORER
訂購代碼:
2891899

產品總覽

The SensorXplorerTM is a demonstration kit designed to help evaluate Vishay's digital sensors featured on Vishay's sensor boards. These boards, along with their respective software modules, can be used to demonstrate and test each sensor's functionalities, allowing the user to quickly understand how various settings affect the sensor's results. The SensorXplorer board includes a USB to I2C interface chip, a 3.3 V regulator, several indication LEDs, as well as multiple GPIOs to control the functionality of each board and allow data to be read and displayed on a PC.
  • SensorXplorer board and micro-USB cable applicable to following products:
  • VCNL4020; VEML6030; VCNL4040; VEML6040; VEML6070; VEML6075; VCNL4020C; VCNL4200; VCNL4035X01
  • Additional resources:
  • VCNL4020 C++ Library; Current Estimator Tool ; SensorXplorer Installation Guide

應用

Remote Sensing and Metering

產品訊息

:
Sensor
:
FTDI
:
FT260
:
USB to I2C
:
FT260 SensorXplorer Demonstration Board, Micro USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 3 件可於 2019/9/16 出貨
有 2 件可於 2019/10/9 出貨
有 1 件可於 2019/10/23 出貨
有 2 件可於 2019/10/31 出貨

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,485.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,485.40