您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SIC464EVB - 

Power Management DC/DC Development Kit, Vishay SiC464, Voltage Regulator, Synchronous Buck

SIC464EVB - Power Management DC/DC Development Kit, Vishay SiC464, Voltage Regulator, Synchronous Buck

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VISHAY VISHAY
製造商產品編號:
SIC464EVB
訂購代碼:
2932996
技術資料表:
SIC464EVB   Datasheet
查看所有技術文件

產品總覽

Reference board allows the user to evaluate the SiC464 microBUCK® regulators for their features and functionalities. It can also be a reference design for a user's application. It is suitable for industrial and automation, home automation, industrial computing, base station power supplies, wall transformer regulation, robotics, drones, battery management systems, power tools, vending, ATM and slot machine.
  • Single supply operation from 4.5V to 60V input voltage
  • 2A max output current
  • Output voltage tracking and sequencing with pre-bias start up
  • 98% peak efficiency and 5µA supply current at shutdown
  • Adjustable switching frequency from 100KHz to 2MHz
  • Adjustable soft start and adjustable current limit
  • Output over-voltage protection
  • Output under-voltage / short circuit protection with auto retry
  • Power good flag and over temperature protection

產品訊息

:
Vishay
:
SiC464
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Eval Board SiC464
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 3 件可於 2019/9/17 出貨

2019/10/28 當週起有更多存貨可供選購

NT$3,628.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,628.73