您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

VSOP58438 - 

Signal Conditioner, 38 kHz, 2.7 V, 5.5 V, QFN, 8 Pins, -25 °C

VSOP58438 - Signal Conditioner, 38 kHz, 2.7 V, 5.5 V, QFN, 8 Pins, -25 °C

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VISHAY VISHAY
製造商產品編號:
VSOP58438
訂購代碼:
2251613
技術資料表:
VSOP58438   Datasheet
查看所有技術文件

產品總覽

The VSOP58438 is a 38kHz Preamplifier designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed, there are no unwanted pulses at the output.
  • Narrow bandpassfilter for all common carrier frequencies
  • High immunity against DC light
  • Intelligent AGC to suppress disturbance from fluorescent lamps and CRTs
  • Low power consumption
  • Wide supply voltage range
  • High immunity against ripple on the supply voltage
  • Output active low
  • IC manufactured in CMOS technology

應用

Security

產品訊息

:
38kHz
:
2.7V
:
5.5V
:
QFN
:
8Pins
:
-25°C
:
85°C
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$33.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$33.56
 
10+ NT$21.77
 
100+ NT$16.54
 
500+ NT$12.44
 
1000+ NT$11.26
 
3000+ NT$10.47