您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

WKO102MCPCJ0KR - 

Multilayer Ceramic Capacitor, 1000 pF, 300 VAC, WKO Series, ± 20%, Radial Leaded, Y5U

WKO102MCPCJ0KR - Multilayer Ceramic Capacitor, 1000 pF, 300 VAC, WKO Series, ± 20%, Radial Leaded, Y5U

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VISHAY VISHAY
製造商產品編號:
WKO102MCPCJ0KR
訂購代碼:
1166663
產品範圍
WKO Series
查看所有技術文件

產品訊息

:
1000pF
:
300VAC
:
WKO Series
:
± 20%
:
Radial Leaded
:
Y5U
:
7.5mm
:
-40°C
:
85°C
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The WKO series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. It is suitable for X1, Y2 according to IEC 60384-14.4 and line-by-pass applications.
  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating

應用

Safety, Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

相關搜尋

13,494 有存貨

13,494 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 27,000 件可於 2019/8/27 出貨

2020/6/29 當週起有更多存貨可供選購

NT$22.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22.48
 
10+ NT$18.06
 
100+ NT$13.70
 
500+ NT$11.32