您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

PS1000 - 

Test Accessory, Power Switch, Voltech PM100, PM300 & PM3000A Power Analyzers

PS1000 - Test Accessory, Power Switch, Voltech PM100, PM300 & PM3000A Power Analyzers

圖片僅供舉例說明。 請參閱產品描述。

製造商:
VOLTECH VOLTECH
製造商產品編號:
PS1000
訂購代碼:
2216749
技術資料表:
PS1000   Datasheet
查看所有技術文件

產品訊息

:
Power Switch
:
Voltech PM100, PM300 & PM3000A Power Analyzers
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The PS1000 is a Solid-state Switch controls the turn-on of an AC supply to allow accurate measurement of the inrush current into an AC load. It is designed for use with Voltech power analysers such as the PM100, PM300 or PM3000A. A push-button switch on the PS1000 front panel allows the turn-on point of the AC supply to be selected between the zero-crossing or peak value of the AC voltage waveform. Trigger point accuracy for supply frequencies in the range from 40Hz to 440Hz is automatically maintained by a phase-locked loop in the unit. A fully isolated trigger output is provided on a rear-panel BNC connector, so that other equipment, such as a storage oscilloscope, can be triggered when the PS1000 turns the AC supply on.
  • Connects Directly into the Load Circuit via 4mm Safety Sockets on its Front Panel
  • Housed in a Fully Insulated, Impact Resistant ABS Case
  • Set the Trigger Point to 0° (zero crossing) or 90° (peak voltage), as Required
  • Set up the Power Analyser for Inrush Current Measurement
  • Energize the AC Supply
  • Press the RUN Button on the Front Panel

應用

Test & Measurement

不再生產

NT$22,821.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,821.20